Infineon IRG4PF50WDPBF
| Manufacturer | |
| MPN | IRG4PF50WDPBF |
| LCSC Part # | C2947 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 200W 28A 900V TO-247-3 Single IGBTs RoHS |
| Datasheet | Infineon IRG4PF50WDPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | - | |
| Current - Collector(Ic) | 28A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.25V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 3.3nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 160nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | - | |
| Current - Collector(Ic) | 28A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.25V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 3.3nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 160nC@15V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | - | |
| Current - Collector(Ic) | 28A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.25V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 3.3nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 160nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | - | |
| Pd - Power Dissipation | 200W | |
| Td(on) | - | |
| Current - Collector(Ic) | 28A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Transfer Capacitance (Cres) | 45pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2.25V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 3.3nF | |
| Output Capacitance(Coes) | 200pF | |
| Gate Charge(Qg) | 160nC@15V |
Help & FeedbackShow similar products (0) >
C2947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IXGH32N170 | Littelfuse/IXYS | Similar | TO-247 | 19 | $ 19.002 | ||
| IXYR50N120C3D1-HXY | HXY MOSFET | Similar | TO-247P | 25 | $8.9542 $17.9083 | ||
| STGW40H120F2 | ST | Similar | TO-247-3 | 10 | $ 9.5008 | ||
| SL40T120FL | Slkor | Similar | TO-247 | 25 | $ 3.5649 | ||
| IXYH50N120C3D1 | Littelfuse/IXYS | Similar | TO-247 | 5 | $ 11.2366 |



