Infineon/CYPRESS CY8C20110-LDX2I
| Manufacturer | |
| MPN | CY8C20110-LDX2I |
| LCSC Part # | C2944492 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | 10 QFN-16(3x3) Sensor, Capacitive Touch RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-16(3x3) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 10 |
Help & FeedbackShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5926 | $ 2.59 |
| 10+ | $ 2.532 | $ 25.32 |
| 30+ | $ 2.491 | $ 74.73 |
| 100+ | $ 2.4517 | $ 245.17 |
Standard Packaging980/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-16(3x3) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 10 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

