LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI TPAN0220DR560K9 product image
Images for reference only

RESI TPAN0220DR560K9

Manufacturer
RESIAsian Brands
MPN
TPAN0220DR560K9
LCSC Part #
C29442207
Packaging
TO-220
Customer #
Key Attributes
560mΩ 50W 500V 平⾯⽆感功率电阻 ±100ppm/℃ ±0.5% TO-220 Through Hole Resistors RoHS
DatasheetRESI TPAN0220DR560K9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1924$ 8.19
200+$ 3.269$ 653.80
500+$ 3.1608$ 1580.40
1,000+$ 3.1068$ 3106.80
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingTO-220
Resistance560mΩ
Power(Watts)50W
Voltage Rating500V
Type平⾯⽆感功率电阻
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+150℃