YANGJIE 2SC2412-S
| Manufacturer | YANGJIEAsian Brands |
| MPN | 2SC2412-S |
| LCSC Part # | C2942867 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 0.15A SOT-23 |
| Datasheet | YANGJIE 2SC2412-S |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy meets UL-94 V-0 flammability rating
- Halogen free available upon request by adding suffix ”HF”
- Moisture Sensitivity Level 1
- Surface mount package ideally Suited for Automatic Insertion
- NPN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,800
2,800 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0183 | $ 0.37 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.0178 | $ 10.68 |
| 3,000+ | $ 0.0176 | $ 52.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 560 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy meets UL-94 V-0 flammability rating
- Halogen free available upon request by adding suffix ”HF”
- Moisture Sensitivity Level 1
- Surface mount package ideally Suited for Automatic Insertion
- NPN
C2942867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



