LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BAW56Q product image
  • BAW56Q thumbnail 1
  • BAW56Q thumbnail 2
  • BAW56Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BAW56Q

Manufacturer
YANGJIEAsian Brands
MPN
BAW56Q
LCSC Part #
C2942479
Packaging
SOT-23
Customer #
Key Attributes
DIODE GP 100V 200mA SOT-23
DatasheetYANGJIE BAW56Q
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 2,680
2,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0383$ 0.77
200+$ 0.0309$ 6.18
600+$ 0.0267$ 16.02
3,000+$ 0.0243$ 72.90
9,000+$ 0.0221$ 198.90
21,000+$ 0.021$ 441.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSOT-23
Reverse Recovery Time (trr)4ns
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation350mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Current - Rectified200mA
Non-Repetitive Peak Forward Surge Current1A

Features

AI Translation
  • Epoxy resin meets UL-94 V-0 flammability rating and is halogen-free
  • Moisture Sensitivity Level: 1
  • Reverse breakdown voltage (VBR): 100V
  • Average forward current with single diode loaded (IFAV): 200mA
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • Ultra-fast switching
  • Automotive applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BAV23AYANGJIESOT-23(TO-236)0$ 0.0294