LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST P6KE27CA

Manufacturer
MPN
P6KE27CA
LCSC Part #
C2942360
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 23.1VWM 48.3VC DO-15
DatasheetST P6KE27CA
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingDO-15
Clamping Voltage48.3V
Operating Temperature-
Peak Pulse Current (Ipp)16A
Peak Pulse Power Dissipation (Ppp)600W
Number of ChannelsSingle-channel
Voltage - Breakdown25.7V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)23.1V

Introduction

AI Translation

Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.

Features

AI Translation
  • Peak pulse power: 600 W (10/1000 µs )
  • Stand-off voltage range 6.8 to 440 V
  • Unidirectional and bidirectional types
  • Low clamping factor
  • Fast response time UL recognized
  • Complies with IEC 61000 - 4 - 2 level 4: 15 kV (air discharge), 8 kV (contact discharge)
  • Complies with MIL STD 883G, method 3015 - 7 Class 3 HBM (human body model)