muRata GCM1555C1H270FA16D
| Manufacturer | |
| MPN | GCM1555C1H270FA16D |
| LCSC Part # | C2941933 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 27pF 50V 0402 |
| Datasheet | muRata GCM1555C1H270FA16D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,550
2,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0216 | $ 1.08 |
| 500+ | $ 0.0176 | $ 8.80 |
| 1,500+ | $ 0.0154 | $ 23.10 |
| 10,000+ | $ 0.0136 | $ 136.00 |
| 20,000+ | $ 0.0125 | $ 250.00 |
| 50,000+ | $ 0.0118 | $ 590.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 27pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2941933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GRM1555C1H270FA01D | muRata | Similar | 0402 | 23,540 | $ 0.0383 | ||
| CQ0402FRNPO9BN270 | YAGEO | Similar | 0402 | 1,160 | $ 0.0244 | ||
| AC0402FRNPO9BN270 | YAGEO | Similar | 0402 | 100 | $ 0.01 | ||
| GCQ1555C1H270FB01D | muRata | Similar | 0402 | 160 | $ 0.2412 | ||
| CC0402FRNPO9BN270 | YAGEO | Similar | 0402 | 49,100 | $ 0.0056 |



