WILLSEMI WSP6582C-12/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | WSP6582C-12/TR |
| LCSC Part # | C2941902 |
| Packaging | WLCSP-12B |
| Customer # | |
| Key Attributes | High Fidelity Stereo SPDT Switch with Pop and Click Suppression |
| Datasheet | WILLSEMI WSP6582C-12/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | WILLSEMI | |
| Packaging | WLCSP-12B | |
| Turn-on time | 60us | |
| Turn-off time | 60ns | |
| Voltage - Supply | 2.5V~4.5V | |
| Ron | 200mΩ | |
| -3dB Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Audio | |
| Features | Glitch-free switching | |
| Con | 130pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | WILLSEMI | |
| Packaging | WLCSP-12B | |
| Turn-on time | 60us | |
| Turn-off time | 60ns | |
| Voltage - Supply | 2.5V~4.5V | |
| Ron | 200mΩ | |
| -3dB Bandwidth | 50MHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Audio | |
| Features | Glitch-free switching | |
| Con | 130pF |
Introduction
With SwitchPro technology, The WSP6582C is a Dual SPDT analog switch with ultra-low distortion, high OFF-Isolation for special stereo audio applications with negative swing audio signals capacity that features ultra-low Ron of 0.2Ω (typical) at 3.3V VCC. The WSP6582C operates a single power supply over a wide range from 3.0V to 4.5V and 1.8V logic compatible with ultra high PSRR. With soft-start feature that eliminates pops and clicks associated at any application conditions likes switched, enable/disable and power-up. With superior THD+N performance and other high performance, the WSP6582C is an ideal device for Hi-Fi system applications. The WSP6582C is available in 12 Ball Wafer Level Chip Scale Package (WLCSP) with 1.2×1.6×0.5mm. All products is Pb-free and Halogen-free.
Features
- Single supply range operating from 2.5V to 4.5V
- -118dB THD + N into 100kΩ load at 2Vrms
- -114dB THD + N into 32Ω load at 2Vrms
- Signal-to-Noise (SNR) Ratio 132dBA
- 100dB PSRR at 10kHz
- 137dB crosstalk & separation
- Adjust soft-start with external capacitor
Applications
- Hi-Fi Smartphones and Portable Device
- Hi-Fi SACD/DVD players
- High Quality Home Theaters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | WILLSEMI | |
| Packaging | WLCSP-12B | |
| Turn-on time | 60us | |
| Turn-off time | 60ns | |
| Voltage - Supply | 2.5V~4.5V | |
| Ron | 200mΩ | |
| -3dB Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Audio | |
| Features | Glitch-free switching | |
| Con | 130pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | WILLSEMI | |
| Packaging | WLCSP-12B | |
| Turn-on time | 60us | |
| Turn-off time | 60ns | |
| Voltage - Supply | 2.5V~4.5V | |
| Ron | 200mΩ | |
| -3dB Bandwidth | 50MHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Audio | |
| Features | Glitch-free switching | |
| Con | 130pF |
Introduction
With SwitchPro technology, The WSP6582C is a Dual SPDT analog switch with ultra-low distortion, high OFF-Isolation for special stereo audio applications with negative swing audio signals capacity that features ultra-low Ron of 0.2Ω (typical) at 3.3V VCC. The WSP6582C operates a single power supply over a wide range from 3.0V to 4.5V and 1.8V logic compatible with ultra high PSRR. With soft-start feature that eliminates pops and clicks associated at any application conditions likes switched, enable/disable and power-up. With superior THD+N performance and other high performance, the WSP6582C is an ideal device for Hi-Fi system applications. The WSP6582C is available in 12 Ball Wafer Level Chip Scale Package (WLCSP) with 1.2×1.6×0.5mm. All products is Pb-free and Halogen-free.
Features
- Single supply range operating from 2.5V to 4.5V
- -118dB THD + N into 100kΩ load at 2Vrms
- -114dB THD + N into 32Ω load at 2Vrms
- Signal-to-Noise (SNR) Ratio 132dBA
- 100dB PSRR at 10kHz
- 137dB crosstalk & separation
- Adjust soft-start with external capacitor
Applications
- Hi-Fi Smartphones and Portable Device
- Hi-Fi SACD/DVD players
- High Quality Home Theaters
C2941902 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

