LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STWXE BB41-A0JT-1B-LHR product image
  • BB41-A0JT-1B-LHR thumbnail 1
  • BB41-A0JT-1B-LHR thumbnail 2
  • BB41-A0JT-1B-LHR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

STWXE BB41-A0JT-1B-LHR

Manufacturer
STWXEAsian Brands
MPN
BB41-A0JT-1B-LHR
LCSC Part #
C2941803
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 100POS SMD
DatasheetSTWXE BB41-A0JT-1B-LHR
Custom CablesMOQ 1pc
In-Stock: 170
170 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2827$ 2.28
10+$ 2.1635$ 21.64
30+$ 2.0926$ 62.78
100+$ 1.9146$ 191.46
400+$ 1.8814$ 752.56
800+$ 1.8663$ 1493.04
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSTWXE
PackagingSMD,P=0.8mm
Voltage Rating50V
Supplementary FeaturesFloating Structure
System Fit Height14.25mm
Number of Rows2
Current Rating (Max)500mA
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins100P
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.