ROHM RF081L2STE25
| Manufacturer | |
| MPN | RF081L2STE25 |
| LCSC Part # | C2941613 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | Diode 200V 1.1A DO-214AC(SMA) |
| Datasheet | ROHM RF081L2STE25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 12ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 850mV@1.1A | |
| Reverse Leakage Current (Ir) | 10nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1.1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 12ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 850mV@1.1A | |
| Reverse Leakage Current (Ir) | 10nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1.1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 470
470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2423 | $ 1.21 |
| 50+ | $ 0.1929 | $ 9.65 |
| 150+ | $ 0.1717 | $ 25.76 |
| 1,500+ | $ 0.1228 | $ 184.20 |
| 3,000+ | $ 0.1111 | $ 333.30 |
| 4,500+ | $ 0.104 | $ 468.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 12ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 850mV@1.1A | |
| Reverse Leakage Current (Ir) | 10nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1.1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Reverse Recovery Time (trr) | 12ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 850mV@1.1A | |
| Reverse Leakage Current (Ir) | 10nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1.1A |
Help & FeedbackShow similar products (0) >
C2941613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STTH102A | ST | Direct | SMA(DO-214AC) | 7,105 | $ 0.1917 | ||
| RF201L2STE25 | ROHM | Similar | DO-214AC(SMA) | 320 | $ 0.19 | ||
| RFN2L6STE25 | ROHM | Similar | DO-214AC | 1,125 | $ 0.3019 | ||
| MURS220A | YANGJIE | Similar | SMA(DO-214AC) | 1,675 | $ 0.1326 | ||
| US2D | YFW | Similar | SMA(DO-214AC) | 100 | $0.0223 $0.0234 |
5 more alternative parts.View all substitutes
