LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ymin OLKB1101E470MA050

Manufacturer
YminAsian Brands
MPN
OLKB1101E470MA050
LCSC Part #
C2941605
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 25V TH
DatasheetYmin OLKB1101E470MA050
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating25V
Lifetime8000hrs@105℃
Capacitance47uF
Ripple Current-
Pin Spacing2mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm