muRata MGJ2D151505MPC-R7
| Manufacturer | |
| MPN | MGJ2D151505MPC-R7 |
| LCSC Part # | C2941291 |
| Packaging | SMD-8P,20.0x15 |
| Customer # | |
| Key Attributes | 15V 16.5V SMD-8P,20.0x15 DC DC Converters RoHS |
| Datasheet | muRata MGJ2D151505MPC-R7 |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,20.0x15 | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 4.4mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 77% | |
| Length | 19.9mm | |
| Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,20.0x15 | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 16.5V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 4.4mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 77% | |
| Length | 19.9mm | |
| Width | 15mm |
Introduction
The MGJ2 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ2 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,20.0x15 | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 16.5V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 4.4mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 77% | |
| Length | 19.9mm | |
| Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-8P,20.0x15 | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+95℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 16.5V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 4.4mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 5.7kV | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Conversion Efficiency | 77% | |
| Length | 19.9mm | |
| Width | 15mm |
Introduction
The MGJ2 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ2 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
C2941291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



