UNI-ROYAL MS05W2F700NT5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | MS05W2F700NT5E |
| LCSC Part # | C2941103 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 7mΩ ±1% 500mW 0805 |
| Datasheet | UNI-ROYAL MS05W2F700NT5E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 7mΩ | |
| Mounting Type | Surface Mount | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 7mΩ | |
| Mounting Type | Surface Mount | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,420
3,420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0313 | $ 0.63 |
| 200+ | $ 0.0244 | $ 4.88 |
| 600+ | $ 0.0206 | $ 12.36 |
| 5,000+ | $ 0.0183 | $ 91.50 |
| 10,000+ | $ 0.0163 | $ 163.00 |
| 20,000+ | $ 0.0152 | $ 304.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 7mΩ | |
| Mounting Type | Surface Mount | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 7mΩ | |
| Mounting Type | Surface Mount | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



