LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL LR123WF500MT4E product image
  • LR123WF500MT4E thumbnail 1
  • LR123WF500MT4E thumbnail 2
  • LR123WF500MT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL LR123WF500MT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
LR123WF500MT4E
LCSC Part #
C2941094
Packaging
2512
Customer #
Key Attributes
RES 50mΩ ±1% 3W 2512
Datasheetpdf iconUNI-ROYAL LR123WF500MT4E
In-Stock: 8,465
8,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0975$ 0.49
50+$ 0.08$ 4.00
150+$ 0.0712$ 10.68
500+$ 0.0646$ 32.30
2,500+$ 0.0594$ 148.50
4,000+$ 0.0567$ 226.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Resistance50mΩ
Power(Watts)3W
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece