YIYUAN YTS816SJK
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS816SJK |
| LCSC Part # | C2941010 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST 250gf 2.5mm J-Lead 3.9mm x 2.9mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 2.9mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0505 | $ 0.25 |
| 50+ | $ 0.0492 | $ 2.46 |
| 150+ | $ 0.0484 | $ 7.26 |
| 500+ | $ 0.0476 | $ 23.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 2.9mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



