Rubycon 35PZF270MT810X9
| Manufacturer | |
| Mfr. Part # | 35PZF270MT810X9 |
| LCSC Part # | C2940685 |
| Package | Through Hole,D10xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 270uF ±20% 35V TH |
| Description | 270uF 35V Aluminum - Polymer Capacitors 4000hrs@125℃ Through Hole D10xL9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D10xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
429 
429
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9794 | $ 0.98 |
10+ | $ 0.8092 | $ 8.09 |
30+ | $ 0.7241 | $ 21.72 |
100+ | $ 0.6406 | $ 64.06 |
500+ | $ 0.5122 | $ 256.10 |
1,000+ | $ 0.4859 | $ 485.90 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$