LGE 3SMB5940B
| Manufacturer | LGEAsian Brands |
| MPN | 3SMB5940B |
| LCSC Part # | C2940081 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 3W SMB |
| Datasheet | LGE 3SMB5940B |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 53Ω | |
| Zener Voltage(Range) | 40.75V~45.25V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 53Ω | |
| Zener Voltage(Range) | 40.75V~45.25V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 53Ω | |
| Zener Voltage(Range) | 40.75V~45.25V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 53Ω | |
| Zener Voltage(Range) | 40.75V~45.25V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



