WILLSEMI ESD5611N-2/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESD5611N-2/TR |
| LCSC Part # | C2939834 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 11VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 11V | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESD5611N is a TVS (Transient Voltage Suppressor) designed to protect sensitive electronic components which are connected to data and power lines from over-stress caused by ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and lightning. The ESD5611N may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 25A (8/20 μs) according to IEC61000-4-5. The ESD5611N is available in DFN1006-2L package. Standard products are Pb -free and Halogen-free.
Features
AI Translation
- Stand-off voltage: ±5.0V Max.
- Transient protection for each line according to IEC61000-4-2 (ESD): ±30 kV (contact discharge)
- IEC61000-4-5 (surge): 25A (8/20 μs)
- Capacitance: C_J = 65 pF typ.
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Computers and peripherals
- Cellular handsets
- Portable Electronics
- Notebooks
- Camera
In-Stock: 11,560
11,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0403 | $ 0.40 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0284 | $ 8.52 |
| 1,000+ | $ 0.0254 | $ 25.40 |
| 5,000+ | $ 0.0231 | $ 115.50 |
| 10,000+ | $ 0.0219 | $ 219.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
