LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KUU SS210

Manufacturer
KUUAsian Brands
MPN
SS210
LCSC Part #
C2938998
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMB
DatasheetKUU SS210
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerKUU
PackagingSMB
Voltage - DC Reverse (Vr) (Max)100V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)850mV@2A
Reverse Leakage Current (Ir)500uA@100V
Current - Rectified2A