GigaDevice Semicon Beijing GD32F305RET6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F305RET6 |
| LCSC Part # | C2938694 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32-bit MCU |
| Datasheet | GigaDevice Semicon Beijing GD32F305RET6 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 51 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0332 | $ 3.03 |
| 10+ | $ 2.6149 | $ 26.15 |
| 30+ | $ 2.3534 | $ 70.60 |
| 160+ | $ 2.0837 | $ 333.39 |
| 480+ | $ 1.9628 | $ 942.14 |
| 960+ | $ 1.9105 | $ 1834.08 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 51 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 51 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 120MHz |
Help & FeedbackShow similar products (0) >
C2938694 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GD32F303RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 2,653 | $ 2.0085 | ||
| GD32F405RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 986 | $ 4.6166 | ||
| GD32F407RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 821 | $ 5.3331 | ||
| GD32F405RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 345 | $ 4.7132 | ||
| GD32F403RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 15 | $ 6.817 | ||
| GD32F427RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 255 | $ 4.1783 | ||
| GD32F425RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 109 | $ 4.519 | ||
| GD32F303RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 1,999 | $ 2.3872 | ||
| GD32F307RET6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 5.779 | ||
| GD32F403RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 5.1103 |
