kinghelm KH-1.27PH180-2X2P-L7.2
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-1.27PH180-2X2P-L7.2 |
| LCSC Part # | C2938410 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 4POS 1.27mm DUAL ROW TH |
| Datasheet | kinghelm KH-1.27PH180-2X2P-L7.2 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | - | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 2.3mm | |
| Color | - | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | - | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 2.3mm | |
| Color | - | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x2P |
Help & FeedbackShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0524 | $ 0.52 |
| 100+ | $ 0.0422 | $ 4.22 |
| 500+ | $ 0.0335 | $ 16.75 |
| 1,000+ | $ 0.0297 | $ 29.70 |
| 4,000+ | $ 0.0266 | $ 106.40 |
| 10,000+ | $ 0.0251 | $ 251.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | - | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 2.3mm | |
| Color | - | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating (Max) | - | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Insulation Height | 1mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 2.3mm | |
| Color | - | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x2P |
Help & FeedbackShow similar products (0) >
C2938410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



