LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PTTC(Polytronics Tech) SMD1812P020TF

Manufacturer
MPN
SMD1812P020TF
LCSC Part #
C2937639
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 30V 200mA 1812
DatasheetPTTC(Polytronics Tech) SMD1812P020TF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current200mA
Current - Max100A
Power Dissipation800mW
Trip Current400mA
Pitch-
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)20ms
Resistance @ 25℃800mΩ
Resistance - Post Trip (R1) (Max)5Ω

Introduction

AI Translation

The 1812 series provides surface mount resettable overcurrent protection with holding current from O.1A to 3.oA. This series offers complete portfolio in terms of holding current and working voltage, and is suitable for wide range of applications.

Features

AI Translation
  • RoHS compliant and lead-free
  • Low profile
  • Halogen-free
  • Fast response to fault current
  • Compact design saves board space
  • Compatible with high temperature solders

Applications

AI Translation
  • USB hubs, ports and peripherals
  • Motherboard USB & IEEE 1394 protection
  • Set-top-box and HDMI
  • Optical disk drives
  • Game console port protection
  • General electronics