LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HCTL HC-1.25-12PLT

Manufacturer
HCTLAsian Brands
MPN
HC-1.25-12PLT
LCSC Part #
C2937190
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 12POS 1.25mm
DatasheetHCTL HC-1.25-12PLT
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=1.25mm
Connector TypeSurface Mount,Vertical
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating2A
Supplementary FeaturesAuxiliary Solder Pin
Contact PlatingTin
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Color-
X-Length of Bottom Edge on Board (Spacing Line)19.8mm
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.