LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PH-12ALT product image
  • HC-PH-12ALT thumbnail 1
  • HC-PH-12ALT thumbnail 2
  • HC-PH-12ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-12ALT

Manufacturer
HCTLAsian Brands
MPN
HC-PH-12ALT
LCSC Part #
C2937177
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 12POS 2mm
DatasheetHCTL HC-PH-12ALT
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
In-Stock: 255
255 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2074$ 0.1660$ 0.83
50+$ 0.1641$ 0.1313$ 6.57
150+$ 0.1455$ 0.1164$ 17.46
700+$ 0.1224$ 0.0980$ 68.60
2,800+$ 0.112$ 0.0896$ 250.88
4,900+$ 0.1059$ 0.0848$ 415.52
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Number of PINs12P
Operating Temperature-25℃~+85℃
X-Length of Bottom Edge on Board (Spacing Line)28mm
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.