LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TAD20-5-WH product image
  • TAD20-5-WH thumbnail 1
  • TAD20-5-WH thumbnail 2
  • TAD20-5-WH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TAD20-5-WH

Manufacturer
TDPOWERAsian Brands
MPN
TAD20-5-WH
LCSC Part #
C2936965
Packaging
Through Hole,62x45mm
Customer #
Key Attributes
15W/20W AC-DC Power Module
DatasheetTDPOWER TAD20-5-WH
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2475$ 6.25
10+$ 5.9684$ 59.68
24+$ 5.4841$ 131.62
96+$ 5.3423$ 512.86
Standard Packaging12/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,62x45mm
Quiescent Dissipation0.15W
Ripple Noise50mVp-p
Capacitive Load(Max)4700uF
Output Power20W
Isolation Voltage(Vrms)2.5kV
Voltage - Input(DC)85VAC~265VAC;100V~370V
Output Voltage Accuracy±2%;±5%
Switching Frequency100kHz
Number of Outputs2
Conversion TypeAC/DC-DC
Conversion Efficiency80%
FeaturesOver Current Protection;Short Circuit Protection;Fault self-recovery

Features

AI Translation
  • Wide voltage input: 85~265VAC, 100~370VDC, 47~400Hz
  • High reliability, high-accuracy regulated output, low ripple noise
  • Full-load power: 15W, 20W
  • No-load power consumption ≲0.15W, full-load efficiency range 80%~85%
  • Single/dual/dual isolated output, isolation voltage ≥2500VAC
  • Output overcurrent protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified; specify RoHS compliance when ordering
  • CE-EMC: B-E191227384
  • CE-LVD: B-E191227385

Applications

AI Translation
  • Power
  • New Energy
  • Instrumentation
  • IoT
  • Industrial Control
  • Office & Consumer