TDPOWER TAD5-1505-WEDI
| Fabricante | TDPOWERAsian Brands |
| Cód. da peça | TAD5-1505-WEDI |
| Nº LCSC | C2936955 |
| Emb. | Through Hole,38x19mm |
| Número do Cliente | |
| Atrib. princ. | Wide Input AC-DC Power Module |
| Folha de Dados | TDPOWER TAD5-1505-WEDI |
| Peças alternativas | 4 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | TDPOWER | |
| Emb. | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 15V;5V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 270mA;200mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | TDPOWER | |
| Emb. | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 15V;5V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 270mA;200mA | |
| Output Power | 5W |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection |
Descrição
The TA5WxDx series power supply is a compact AC/DC dual-use power module. This series is pin-compatible with the TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2 series for easy power scaling, supports 100% domestic sourcing, and comes with a three-year warranty. Input range: 85~265VAC, 100~370VDC; maximum output power 5W; regulated output accuracy ±1%; main output typical ripple 30mV; no-load power consumption as low as 0.1W; efficiency range 72%~80%; supports single/dual/dual isolated output; isolation withstand voltage ≥2500VAC; supports dual regulated output, equivalent to an AC-DC power module plus a DC-DC 1W power module, with per-channel voltage accuracy up to ±1% and Vout2 current up to 200mA; operating temperature -40℃ ~ +85℃; input undervoltage protection, overcurrent protection, and output short-circuit protection with auto-recovery.
Recursos
- Wide-range input 85~265VAC or 100~370VDC, 47~400Hz
- Regulated output accuracy ±1%, high reliability, low ripple noise
- High reliability, low ripple noise (reducible to below 30mV)
- DIP: 38×19×19mm ultra-compact footprint, max output power 5W
- No-load power consumption as low as 0.1W, full-load efficiency 72%~80%
- Single/dual/dual isolated output, isolation voltage ≥2500VAC
- Dual isolated output: isolation voltage between two outputs ≥1000VDC
- Dual regulated output: Vout2 voltage accuracy ±1%, current up to 200mA
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; specify lead-free standard when ordering if required
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2
- 100% domestic sourcing supported
- 3-year warranty
Aplicações
- IoT
- AI Devices
- Smart City
- Instrumentation
- Industrial Control
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 3.3032 | $ 3.30 |
| 10+ | $ 2.9245 | $ 29.25 |
| 60+ | $ 2.5678 | $ 154.07 |
| 120+ | $ 2.38 | $ 285.60 |
| 480+ | $ 2.2548 | $ 1082.30 |
| 1,020+ | $ 2.1969 | $ 2240.84 |
Encapsulamento Padrão60/Full Box | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | TDPOWER | |
| Emb. | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 15V;5V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 270mA;200mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | TDPOWER | |
| Emb. | Through Hole,38x19mm | |
| Quiescent Dissipation | 0.1W | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 15V;5V | |
| Capacitive Load(Max) | 1000uF | |
| Output Current(Max) | 270mA;200mA | |
| Output Power | 5W |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;100V~370V | |
| Switching Frequency | 65kHz | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 76% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection |
Descrição
The TA5WxDx series power supply is a compact AC/DC dual-use power module. This series is pin-compatible with the TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2 series for easy power scaling, supports 100% domestic sourcing, and comes with a three-year warranty. Input range: 85~265VAC, 100~370VDC; maximum output power 5W; regulated output accuracy ±1%; main output typical ripple 30mV; no-load power consumption as low as 0.1W; efficiency range 72%~80%; supports single/dual/dual isolated output; isolation withstand voltage ≥2500VAC; supports dual regulated output, equivalent to an AC-DC power module plus a DC-DC 1W power module, with per-channel voltage accuracy up to ±1% and Vout2 current up to 200mA; operating temperature -40℃ ~ +85℃; input undervoltage protection, overcurrent protection, and output short-circuit protection with auto-recovery.
Recursos
- Wide-range input 85~265VAC or 100~370VDC, 47~400Hz
- Regulated output accuracy ±1%, high reliability, low ripple noise
- High reliability, low ripple noise (reducible to below 30mV)
- DIP: 38×19×19mm ultra-compact footprint, max output power 5W
- No-load power consumption as low as 0.1W, full-load efficiency 72%~80%
- Single/dual/dual isolated output, isolation voltage ≥2500VAC
- Dual isolated output: isolation voltage between two outputs ≥1000VDC
- Dual regulated output: Vout2 voltage accuracy ±1%, current up to 200mA
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; specify lead-free standard when ordering if required
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2
- 100% domestic sourcing supported
- 3-year warranty
Aplicações
- IoT
- AI Devices
- Smart City
- Instrumentation
- Industrial Control
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| TAD5-1505-WVDI | TDPOWER | Through Hole,38x19mm | 41 | $ 3.4471 | ||
| TAD5-1205-WVDI | TDPOWER | Through Hole,38x19mm | 15 | $ 3.3736 | ||
| TAD5-0512-WVDI | TDPOWER | Through Hole,38x19mm | 0 | $ 3.8121 | ||
| TAD5-1205-WEDI | TDPOWER | Through Hole,38x19mm | 0 | $ 3.3767 |



