LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RUILON RL1206A391K

Manufacturer
RUILONAsian Brands
MPN
RL1206A391K
LCSC Part #
C2935555
Packaging
1206
Customer #
Key Attributes
VARISTOR 351V~429V 100A 1206
DatasheetRUILON RL1206A391K
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerRUILON
Packaging1206
Clamping Voltage650V
Pitch-
Rated Wattage-
Capacitance-
Maximum DC Volts320V
Energy500mJ
Maximum AC Volts250V
Varistor Voltage351V~429V

Features

AI Translation
  • EIA size: 1206
  • Variable capacitance
  • Operating voltage: 3.3Vdc ~ 385Vdc
  • High surge suppress capability
  • Bidirectional and symmetrical V/I characteristics
  • Multilayer ceramic construction technology
  • RoHS & Halogen Free (HF) compliant
  • Operating temperature range: -55°C ~ +125°C
  • Storage temperature range: 5°C ~ +40°C

Applications

AI Translation
  • Used to Help Achieve Electromagnetic Compliance of End Products
  • Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
  • Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board.
  • Protection of Components and Circuits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines.