LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT9078-12GQZ

Manufacturer
RICHTEKAsian Brands
MPN
RT9078-12GQZ
LCSC Part #
C2935303
Packaging
ZQFN-4(1x1)
Customer #
Key Attributes
2uA IQ, 300mA Low-Dropout Linear Regulator
DatasheetRICHTEK RT9078-12GQZ
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRICHTEK
PackagingZQFN-4(1x1)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The RT9078 is a low-dropout (LDO) voltage regulator with enable function that operates from a 1.2V to 5.5V supply. It provides up to 300mA of output current in miniaturized packaging. The feature of 2μA low quiescent current and 0.5μA shutdown current are ideal for the battery application with long service life. The other features include current limit function, over temperature protection and output discharge function.

Features

AI Translation
  • Input Voltage Range: 1.2V to 5.5V
  • 2μA Ground Current (IQ) at no Load
  • PSRR = 75dB at 1kHz
  • Adjustable Output Voltage Range: 0.8V to 5V (TSOT - 23 - 5 Package with SNS Pin Only)
  • ±2% Output Accuracy
  • Low (0.1μΔ) Shutdown Current
  • Dropout Voltage: 0.15V at 300mA when VOUT ≥ 3V
  • Support Fixed Output Voltage 0.8V, 1.0V, 1.05V, 1.1V, 1.2V, 1.25V, 1.3V, 1.5V, 1.8V, 1.85V, 2V, 2.5V, 2.8V, 2.85V, 3V, 3.1V, 3.3V, 3.45V
  • Current Limit Protection
  • Over Temperature Protection
  • Output Active Discharge Function
  • TSOT - 23 - 5 and ZQFN - 4L 1x1 (ZDFN - 4L 1x1) Packages Available

Applications

AI Translation
  • Portable, Battery Powered Equipment
  • Ultra Low Power Microcontrollers
  • Notebook Computers