ST STTH1R02U
| Manufacturer | |
| MPN | STTH1R02U |
| LCSC Part # | C2935149 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 200V 1.5A SMB |
| Datasheet | ST STTH1R02U |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 23ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 760mV@1.5A | |
| Reverse Leakage Current (Ir) | 3uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 23ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 760mV@1.5A | |
| Reverse Leakage Current (Ir) | 3uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 1.5A |
Introduction
The STTH1R02 uses new 200V planar platinum doping technology, making it particularly suitable for switch-mode base drive and transistor circuits. Available in SMA, SMB, DO-41, and DO-15 packages, the STTH1R02 is ideal for low-voltage, high-frequency inverters, freewheeling, and polarity protection. To evaluate conduction losses, use the following formula: P=0.68×I_F(AV)+0.08×I_F²(RMS)
Features
- Ultra-low conduction losses
- Negligible switching losses
- Low forward voltage drop
- High junction temperature
- ECOPACK®2 package
Applications
- Switching diode
- LED lighting
- Auxiliary power supply
- Freewheeling diode
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 23ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 760mV@1.5A | |
| Reverse Leakage Current (Ir) | 3uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 23ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 760mV@1.5A | |
| Reverse Leakage Current (Ir) | 3uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 1.5A |
Introduction
The STTH1R02 uses new 200V planar platinum doping technology, making it particularly suitable for switch-mode base drive and transistor circuits. Available in SMA, SMB, DO-41, and DO-15 packages, the STTH1R02 is ideal for low-voltage, high-frequency inverters, freewheeling, and polarity protection. To evaluate conduction losses, use the following formula: P=0.68×I_F(AV)+0.08×I_F²(RMS)
Features
- Ultra-low conduction losses
- Negligible switching losses
- Low forward voltage drop
- High junction temperature
- ECOPACK®2 package
Applications
- Switching diode
- LED lighting
- Auxiliary power supply
- Freewheeling diode
C2935149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



