LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

IKSEMICON ILN2003AN

Manufacturer
MPN
ILN2003AN
LCSC Part #
C2934764
Packaging
DIP-16
Customer #
Key Attributes
50V Seven channels BJT 500mA DIP-16 Bipolar Transistor Arrays
DatasheetIKSEMICON ILN2003AN
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerIKSEMICON
PackagingDIP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Input Current(on)0.4mA
Vce Saturation(VCE(sat))1.6V
typeBJT
Voltage - Forward(Vf)1.7V
Voltage - Input(Max)30V
Input Current(off)-
Current - Collector(Ic)500mA
Operating Temperature-40℃~+85℃