LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
GOODWORK BZT52C20S product image
  • BZT52C20S thumbnail 1
  • BZT52C20S thumbnail 2
  • BZT52C20S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C20S

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C20S
LCSC Part #
C2932777
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 20V 200mW SOD-323
DatasheetGOODWORK BZT52C20S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,240
3,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0164$ 0.0140$ 0.28
200+$ 0.0133$ 0.0114$ 2.28
600+$ 0.0116$ 0.0099$ 5.94
3,000+$ 0.0098$ 0.0084$ 25.20
9,000+$ 0.0089$ 0.0076$ 68.40
30,000+$ 0.0084$ 0.0072$ 216.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range: 2.4V ~ 43V.
  • Ideal for automated assembly processes.