YJYCOIN YAL0307-331K
| Manufacturer | YJYCOINAsian Brands |
| MPN | YAL0307-331K |
| LCSC Part # | C2931840 |
| Packaging | Through Hole,D3xL8mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 100mA 9.5Ω Through Hole,D3xL8mm |
| Datasheet | YJYCOIN YAL0307-331K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D3xL8mm | |
| Current Rating | 100mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 2.6MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 9.5Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@0.796MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D3xL8mm | |
| Current Rating | 100mA | |
| Inductance | 330uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.6MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 9.5Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@0.796MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D3xL8mm | |
| Current Rating | 100mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 2.6MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 9.5Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@0.796MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D3xL8mm | |
| Current Rating | 100mA | |
| Inductance | 330uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.6MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 9.5Ω | |
| Type | Color Band Inductor | |
| Q @ Frequency | 60@0.796MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C2931840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



