LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Doeshare SS56 product image
  • SS56 thumbnail 1
  • SS56 thumbnail 2
  • SS56 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Doeshare SS56

Manufacturer
DoeshareAsian Brands
MPN
SS56
LCSC Part #
C2931791
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMA
DatasheetDoeshare SS56
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
QtyUnit PriceTotal Amount
10+$ 0.049$ 0.49
100+$ 0.0394$ 3.94
300+$ 0.0346$ 10.38
2,000+$ 0.0279$ 55.80
4,000+$ 0.0251$ 100.40
10,000+$ 0.0236$ 236.00
Standard Packaging2000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDoeshare
PackagingSMA
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@5A
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified5A