LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP109(TPL,E product image
  • TLP109(TPL,E thumbnail 1
  • TLP109(TPL,E thumbnail 2
  • TLP109(TPL,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP109(TPL,ERoHS

Manufacturer
MPN
TLP109(TPL,E
LCSC Part #
C2931197
Packaging
SOIC-5-4.4mm
Customer #
Key Attributes
Photocoupler IRED & Photo-IC
Datasheetpdf iconTOSHIBA TLP109(TPL,E
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.5522$ 0.55
10+$ 0.4451$ 4.45
30+$ 0.3923$ 11.77
100+$ 0.338$ 33.80
500+$ 0.249$ 124.50
1,000+$ 0.2324$ 232.40
3,000+$ 0.2294$ 688.20
6,000+$ 0.2264$ 1358.40
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-5-4.4mm
Power Dissipation40mW
Output Current6mA
Low Level Delay Time800ns
High Level Delay Time1us
FeaturesOpen-collector output
Reverse Voltage5V
Current transfer ratio20%
Voltage - Forward(Vf)1.64V
Voltage - Supply500mV~30V
Forward Current(If)20mA
Operating Temperature-55℃~+125℃
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current-
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Introduction

AI Translation

The Toshiba TLP109 mini-flat coupler is a small-outline coupler suitable for surface-mount assembly. The TLP109 consists of a high-output-power infrared LED optically coupled to a high-speed photodiode-transistor chip. The TLP109 is housed in the SO6 package and guarantees a creepage distance of ≥5.0 mm, a clearance of ≥5.0 mm and an insulation thickness of ≥0.4 mm. Therefore, the TLP109 meets the reinforced insulation class requirements of international safety standards.

Features

AI Translation
  • Isolation voltage: 3750 Vrms (min)
  • Switching speed: tpHL = 0.8 μs, tpLH = 0.8 μs (max) RL = 1.9 kΩ
  • TTL-compatible
  • UL-recognized: UL 1577, File No.E67349
  • cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
  • VDE-approved: EN 60747-5-5, EN 62368-1
  • CQC-approved: GB4943.1, GB8898 Thailand Factory

Applications

AI Translation
  • Programmable Controllers
  • Industrial Inverters
  • Switching Power Supplies