SunLED XZDG25X109FS
| Manufacturer | |
| MPN | XZDG25X109FS |
| LCSC Part # | C2931005 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | 515nm 5cd~6.99cd 120° Emerald Green 3.5V 525nm SMD3528-2P LED Indication - Discrete RoHS |
| Datasheet | SunLED XZDG25X109FS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD3528-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd~6.99cd | |
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Lamp Holder Type | - | |
| Wavelength | 525nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD3528-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd~6.99cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Lamp Holder Type | - | |
| Wavelength | 525nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD3528-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd~6.99cd | |
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Lamp Holder Type | - | |
| Wavelength | 525nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | SMD3528-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 515nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 5cd~6.99cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | - | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.5V | |
| Lamp Holder Type | - | |
| Wavelength | 525nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

