LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TA-I Tech RLP25FECMR045

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FECMR045
LCSC Part #
C2930484
Packaging
2512
Customer #
Key Attributes
RES 45mΩ ±1% 1W 2512
DatasheetTA-I Tech RLP25FECMR045
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Resistance45mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃