LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PSA FV42N680J302ECG

Manufacturer
PSAAsian Brands
MPN
FV42N680J302ECG
LCSC Part #
C2929787
Packaging
1808
Customer #
Key Attributes
CAP CER 68pF 3kV C0G 1808
DatasheetPSA FV42N680J302ECG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerPSA
Packaging1808
Capacitance68pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating3kV