SHOU HAN CYH127-33UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CYH127-33UH |
| LCSC Part # | C2929502 |
| Packaging | SMD,12.3x12.3mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 3A 64.8mΩ SMD,12.3x12.3mm |
| Datasheet | SHOU HAN CYH127-33UH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 64.8mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3A | |
| Inductance | 33uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 64.8mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 64.8mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 3A | |
| Inductance | 33uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 64.8mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C2929502 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



