LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PSA FN18X333K160PSG

Manufacturer
PSAAsian Brands
MPN
FN18X333K160PSG
LCSC Part #
C2929162
Packaging
0603
Customer #
Key Attributes
CAP CER 33nF 16V X7R 0603
DatasheetPSA FN18X333K160PSG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerPSA
Packaging0603
Capacitance33nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V