LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC HHSC350ELL271MJC5S product image
  • HHSC350ELL271MJC5S thumbnail 1
  • HHSC350ELL271MJC5S thumbnail 2
  • HHSC350ELL271MJC5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC HHSC350ELL271MJC5S

Manufacturer
MPN
HHSC350ELL271MJC5S
LCSC Part #
C2928900
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
270uF 35V 2.2A@100kHz 17mΩ@100kHz ±20% Through Hole,D10xL12.5mm Aluminum - Polymer Capacitors RoHS
DatasheetNCC HHSC350ELL271MJC5S
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1269$ 1.13
10+$ 0.9302$ 9.30
30+$ 0.8326$ 24.98
100+$ 0.735$ 73.50
500+$ 0.5578$ 278.90
800+$ 0.5269$ 421.52
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerNCC
PackagingThrough Hole,D10xL12.5mm
Lifetime4000hrs@125℃
Capacitance270uF
Height - Seated (Max)12.5mm
Voltage Rating35V
Mounting TypePlug-in
Operating Temperature-55℃~+125℃
Diameter10mm
Pin Spacing-
Ripple Current2.2A@100kHz
Equivalent Series Resistance(ESR)17mΩ@100kHz
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HHSE350ELL271MJC5SNCCThrough Hole,D10xL14mm26$ 4.261
EEH-ZT1V271PPANASONICSMD,D10xL10.5mm337$ 0.6793
EEH-ZT1V271VPANASONICSMD,D10xL10.8mm302$ 1.1297
A780MS277M1VLAV022KEMETSMD,D10xL12.7mm50$ 1.542
35PZF270MT810X9RubyconThrough Hole,D10xL9mm1,000$ 1.0083
HHXC350ARA271MJA0GNCCSMD,D10xL10mm924$0.5440 $0.6799
EEH-AZT1V271BPANASONICThrough Hole,D10xL10.5mm0$ 1.617
HHSD350ELL271MJC5SNCCThrough Hole,D10xL14mm0$ 0.7373
A780MS277M1VLAS022KEMETSMD,D10xL12.7mm0$ 0.5185
HHXF350ARA271MJA0GNCC-0$ 0.7818