PROD Tech PCAQ2012B-201T030
| Manufacturer | PROD TechAsian Brands |
| MPN | PCAQ2012B-201T030 |
| LCSC Part # | C2926967 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 300mA 2LN 200Ω SMD |
| Datasheet | PROD Tech PCAQ2012B-201T030 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.063$ 0.0473 | $ 0.47 |
| 100+ | $ 0.0504$ 0.0378 | $ 3.78 |
| 300+ | $ 0.0441$ 0.0331 | $ 9.93 |
| 2,000+ | $ 0.0376$ 0.0282 | $ 56.40 |
| 4,000+ | $ 0.0338$ 0.0254 | $ 101.60 |
| 10,000+ | $ 0.0319$ 0.0240 | $ 240.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,2x1.2mm | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 200Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
C2926967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PCAQ2012B-221T030 | PROD Tech | SMD-4P,2x1.2mm | 1,970 | $0.0462 $0.0616 |



