MICRONE ME4315AM6G-2
| Manufacturer | MICRONEAsian Brands |
| MPN | ME4315AM6G-2 |
| LCSC Part # | C2926917 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Constant Voltage and Constant Current Controller |
| Datasheet | MICRONE ME4315AM6G-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.21V~1.222V | |
| Quiescent Current | 850uA | |
| Tolerance | ±1% | |
| Voltage - Supply | 3V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Multi-channel reference output | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.21V~1.222V | |
| Quiescent Current | 850uA | |
| Tolerance | ±1% | |
| Voltage - Supply | 3V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Multi-channel reference output | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Highly integrated solution designed for CV/CC SMPS applications
- Integrates a 1.21±1% voltage reference, a current sensing circuit, and two op-amps
- Voltage reference and one op-amp suited for power adapters and battery chargers
- Second low-voltage reference and op-amp serve as ideal current limiters for output current sensing
- 36V high input/output voltage rating eliminates the need for voltage-dropping Zener diodes in many applications, reducing system cost
- CV/CC control
- Precise internal voltage reference
- Minimal external components
- Easy compensation
- Wide operating voltage range: 3~36V
- Low operating current
- Few peripheral components, low overall system cost
Applications
AI Translation
- Power adapter
- Battery charger
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.21V~1.222V | |
| Quiescent Current | 850uA | |
| Tolerance | ±1% | |
| Voltage - Supply | 3V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Multi-channel reference output | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-6 | |
| Output Voltage | 1.21V~1.222V | |
| Quiescent Current | 850uA | |
| Tolerance | ±1% | |
| Voltage - Supply | 3V~36V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Multi-channel reference output | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Highly integrated solution designed for CV/CC SMPS applications
- Integrates a 1.21±1% voltage reference, a current sensing circuit, and two op-amps
- Voltage reference and one op-amp suited for power adapters and battery chargers
- Second low-voltage reference and op-amp serve as ideal current limiters for output current sensing
- 36V high input/output voltage rating eliminates the need for voltage-dropping Zener diodes in many applications, reducing system cost
- CV/CC control
- Precise internal voltage reference
- Minimal external components
- Easy compensation
- Wide operating voltage range: 3~36V
- Low operating current
- Few peripheral components, low overall system cost
Applications
AI Translation
- Power adapter
- Battery charger
C2926917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



