ROHM SML-311UTT86
| Manufacturer | |
| MPN | SML-311UTT86 |
| LCSC Part # | C2926776 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE RED 0603 SMD |
| Datasheet | ROHM SML-311UTT86 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.5mcd | |
| Viewing Angle | - | |
| Illumination Color | Red | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 620nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.5mcd | |
| Viewing Angle | - | |
| Illumination Color | Red | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 620nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1608 standard size 1.6 × 0.8 mm, t = 0.8 mm
- Abundant color variations with diverse luminous intensity types
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.5mcd | |
| Viewing Angle | - | |
| Illumination Color | Red | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 620nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Half wave width | - | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 1.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 2.5mcd | |
| Viewing Angle | - | |
| Illumination Color | Red | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 620nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1608 standard size 1.6 × 0.8 mm, t = 0.8 mm
- Abundant color variations with diverse luminous intensity types
C2926776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
