Liown LY82R600M
| Manufacturer | LiownAsian Brands |
| MPN | LY82R600M |
| LCSC Part # | C2925460 |
| Packaging | Through Hole,8x6mm |
| Customer # | |
| Key Attributes | GDT 600V 10kA 2 POLE TH |
| Datasheet | Liown LY82R600M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Packaging | Through Hole,8x6mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Packaging | Through Hole,8x6mm | |
| Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stable breakdown voltage.
- High insulation resistance.
- Low capacitance (≤1.5pF)
- Large absorbing transient current capability.
- Size: 8.0mm*6.0mm
- Storage and operating temperature: -40℃~+85℃
- Meets MSL level 1, per J-STD-020
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1438 | $ 0.14 |
| 10+ | $ 0.1405 | $ 1.41 |
| 30+ | $ 0.1383 | $ 4.15 |
| 100+ | $ 0.1361 | $ 13.61 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Packaging | Through Hole,8x6mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Packaging | Through Hole,8x6mm | |
| Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Stable breakdown voltage.
- High insulation resistance.
- Low capacitance (≤1.5pF)
- Large absorbing transient current capability.
- Size: 8.0mm*6.0mm
- Storage and operating temperature: -40℃~+85℃
- Meets MSL level 1, per J-STD-020
Applications
AI Translation
- Repeaters
- Modems
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
C2925460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



