TLC Electronic F06F5
| Manufacturer | TLC ElectronicAsian Brands |
| MPN | F06F5 |
| LCSC Part # | C2924963 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0603 Fast Acting SMD Fuses |
| Datasheet | TLC Electronic F06F5 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 0603 | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.48mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 0603 | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.48mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
F06F Series are the fuses set the industry standard for performance, reliability and quality. The solder-free design provides excellent on-off and temperature cycling characteristics during use and also makes our SMD fuses more heat and shock tolerant than typical subminiature fuses.
Features
AI Translation
- AEC-Q200 Automotive Grade Certified
- Compatible with reflow and wave solder
- Excellent environmental integrity
- One time positive disconnect
- Lead Free and Halogen free material
In-Stock: 700
700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0501 | $ 0.50 |
| 100+ | $ 0.0399 | $ 3.99 |
| 300+ | $ 0.0348 | $ 10.44 |
| 1,000+ | $ 0.031 | $ 31.00 |
| 5,000+ | $ 0.028 | $ 140.00 |
| 10,000+ | $ 0.0264 | $ 264.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 0603 | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.48mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 0603 | |
| Melting I2t | 1.2 | |
| Interrupt Rating | 50A@32VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.48mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
F06F Series are the fuses set the industry standard for performance, reliability and quality. The solder-free design provides excellent on-off and temperature cycling characteristics during use and also makes our SMD fuses more heat and shock tolerant than typical subminiature fuses.
Features
AI Translation
- AEC-Q200 Automotive Grade Certified
- Compatible with reflow and wave solder
- Excellent environmental integrity
- One time positive disconnect
- Lead Free and Halogen free material
C2924963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



