LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TLC Electronic TLC-MSMD050/24

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-MSMD050/24
LCSC Part #
C2924944
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 500mA 1812
DatasheetTLC Electronic TLC-MSMD050/24
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current500mA
Current - Max40A
Power Dissipation800mW
Trip Current1A
Pitch-
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)1Ω