ST STTH8L06G-TR
| Manufacturer | |
| MPN | STTH8L06G-TR |
| LCSC Part # | C2924785 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 8A D2PAK |
| Datasheet | ST STTH8L06G-TR |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The STTH8L06, which is using ST Turbo2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features
AI Translation
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
- Package insulation voltage: – TO-220AC Ins: 2500 V rms TO-220FPAC: 2000 V DC
Applications
AI Translation
- Boost diode for discontinuous or critical mode power factor correction
- Freewheeling diode for power supplies and other power switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 8uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The STTH8L06, which is using ST Turbo2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features
AI Translation
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
- Package insulation voltage: – TO-220AC Ins: 2500 V rms TO-220FPAC: 2000 V DC
Applications
AI Translation
- Boost diode for discontinuous or critical mode power factor correction
- Freewheeling diode for power supplies and other power switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



