LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-06FL7--180K product image
  • CR-06FL7--180K thumbnail 1
  • CR-06FL7--180K thumbnail 2
  • CR-06FL7--180K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-06FL7--180K

Manufacturer
VikingAsian Brands
MPN
CR-06FL7--180K
LCSC Part #
C2924205
Packaging
1206
Customer #
Key Attributes
RES 180kΩ ±1% 250mW 1206
DatasheetViking CR-06FL7--180K
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
5,000+$ 0.0033$ 16.50
10,000+$ 0.0029$ 29.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Resistance180kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG06DTC1803Viking12064,650$ 0.0149