Yunxing ECF1CM471F12OTPVZC
| Manufacturer | YunxingAsian Brands |
| MPN | ECF1CM471F12OTPVZC |
| LCSC Part # | C2923855 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | ±20% 16V 470uF Through Hole,D8xL12mm Aluminum Electrolytic Capacitors |
| Datasheet | Yunxing ECF1CM471F12OTPVZC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF | |
| Lifetime | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0442 | $ 0.44 |
| 100+ | $ 0.0361 | $ 3.61 |
| 500+ | $ 0.0281 | $ 14.05 |
| 1,000+ | $ 0.025 | $ 25.00 |
| 5,000+ | $ 0.0226 | $ 113.00 |
| 10,000+ | $ 0.0214 | $ 214.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF | |
| Lifetime | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
C2923855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



