Cixi Kefa Elec KF2EDGKVM-3.5-2*5P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF2EDGKVM-3.5-2*5P |
| LCSC Part # | C2923146 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 10POS 3.5mm |
| Datasheet | Cixi Kefa Elec KF2EDGKVM-3.5-2*5P |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3575 | $ 1.36 |
| 10+ | $ 1.1288 | $ 11.29 |
| 30+ | $ 1.0039 | $ 30.12 |
| 100+ | $ 0.8628 | $ 86.28 |
| 460+ | $ 0.759 | $ 349.14 |
| 920+ | $ 0.7315 | $ 672.98 |
Standard Packaging460/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
C2923146 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF2EDGVTM-3.5-2*5P | Cixi Kefa Elec | Through Hole,P=3.5mm | 10 | $0.7670 $0.8073 | ||
| KF2EDGVHM-3.5-2*5P | Cixi Kefa Elec | Through Hole,P=3.5mm | 0 | $ 1.0892 | ||
| KF2EDGEVM-3.5-2*5P | Cixi Kefa Elec | Through Hole,P=3.5mm | 0 | $ 0.9431 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



